Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM22-1920005...
Order Code1364724
Product RangeM22 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.830 (CNY2.0679) |
Price for:Each
Maximum available is 6
Minimum: 10
Multiple: 10
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1920005...
Order Code1364724
Product RangeM22 Series
Technical Datasheet
Accessory TypeShunt
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing2mm
Product RangeM22 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for M22-1920005...
6 Products Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
M22 Series
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002