Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM22-1920005..
Order Code510944
Product RangeM22 Series Jumpers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1920005..
Order Code510944
Product RangeM22 Series Jumpers
Technical Datasheet
Accessory TypeShunt
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing2mm
Product RangeM22 Series Jumpers
SVHCTo Be Advised
Alternatives for M22-1920005..
5 Products Found
Product Overview
The M22-1920005 is a 2-contact 1-row 2mm female Jumper Socket/Shunt with gold plated beryllium copper contacts and red PBT housing. The M22 series connector has vertical connector orientation and PC tail/through board connection type. It is suitable for use with 0.5mm square mating pin size. Can be fitted and removed by hand, giving an alternative on-board programming method to DIP switches. Open top for use with test probe. End and side stackable.
- 2A at 25°C Maximum current rating
- 250VAC/DC Working voltage
- 15mΩ (initial), 20mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial, after conditioning) Minimum insulation resistance
- 300 operations Durability
Applications
Commercial, Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
M22 Series Jumpers
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17