Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.890 (CNY7.7857) |
| 50+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.850 (CNY6.6105) |
| 250+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1500+ | CNY4.970 (CNY5.6161) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.90 (CNY77.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2020805
Order Code3395129
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M22-2020805 is a 16-contact 2mm male DIL Pin Header with gold plated phosphor bronze contacts, gold plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M22 series connector has 3.4mm PC tail, vertical connector orientation, PC tail/through board connection type and side stackable. It is suitable for use with 0.5mm square mating pin size.
- 1A Current rating
- 500VAC for one minute Voltage proof
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 operations Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001