Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM300-FC30605F2-0150L
Order Code3225745
Product RangeM300 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.020 (CNY248.6226) |
| 10+ | CNY186.670 (CNY210.9371) |
| 25+ | CNY172.980 (CNY195.4674) |
| 100+ | CNY158.890 (CNY179.5457) |
| 250+ | CNY149.000 (CNY168.370) |
| 500+ | CNY142.530 (CNY161.0589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.02 (CNY248.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-FC30605F2-0150L
Order Code3225745
Product RangeM300 Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM300 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
M300 Series
Jacket Colour
White
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098