Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM300-FC70305F2-0450L
Order Code3225760
Product RangeM300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.980 (CNY263.2674) |
| 10+ | CNY197.950 (CNY223.6835) |
| 25+ | CNY190.490 (CNY215.2537) |
| 100+ | CNY178.230 (CNY201.3999) |
| 250+ | CNY163.690 (CNY184.9697) |
| 500+ | CNY160.110 (CNY180.9243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.98 (CNY263.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-FC70305F2-0450L
Order Code3225760
Product RangeM300 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions3Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeM300 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
450mm
Product Range
M300 Series
Jacket Colour
White
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
22AWG
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087