Print Page
Image is for illustrative purposes only. Please refer to product description.
1,036 In Stock
Need more?
1036 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.010 (CNY14.7013) |
| 10+ | CNY10.990 (CNY12.4187) |
| 20+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY9.800 (CNY11.074) |
| 100+ | CNY9.350 (CNY10.5655) |
| 200+ | CNY8.750 (CNY9.8875) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2000+ | CNY7.470 (CNY8.4411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.01 (CNY14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-9060099
Order Code8729220
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M40-9060099 is a 300mm single Pre-crimped Contact, female-to-female connector, 28AWG wire, straight connector orientation, 100% tin-plated over nickel termination and contact surface, phosphor bronze contact.
- 1A Current rating
- 0.2 x 0.4mm Mating pin
- -25 to +85°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.81"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028