Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM40-9070099
Order Code8729239
Your Part Number
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.620 (CNY8.6106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-9070099
Order Code8729239
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M40-9070099 is a 300mm audio/video Cable Assembly with female crimp socket to female crimp socket connection. The connection comes with red 32AWG wire. It is manufactured with the M40-1000046 crimp contact. It is suitable for use with crimp housings M40-110 and M40-120 series.
- Straight orientation
- -25 to 85°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.81"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021