Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM701-330442
Order Code2751680
Your Part Number
Technical Datasheet
10,319 In Stock
Need more?
2950 Delivery in 3-4 Business Days(SG stock)
7369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.160 (CNY5.8308) |
| 250+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 2500+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.60 (CNY68.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM701-330442
Order Code2751680
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M701-330442 is a 4-position white through-hole mount USB type-B Female Connector moulded from glass-filled PBT with gold-plated phosphor bronze contacts.
- 1.5A Current rating
- 30VAC/DC Working voltage
- 500VAC/minute Withstanding voltage
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 1500 Cycles minimum durability
- 10N Minimum withdrawal force
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M701-330442
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004142