Print Page
35,523 In Stock
Need more?
35523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.479 (CNY0.5413) |
| 1000+ | CNY0.345 (CNY0.3898) |
| 2500+ | CNY0.315 (CNY0.356) |
| 5000+ | CNY0.300 (CNY0.339) |
| 10000+ | CNY0.285 (CNY0.322) |
| 20000+ | CNY0.218 (CNY0.2463) |
Price for:Each
Minimum: 100
Multiple: 100
CNY47.90 (CNY54.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7583-46
Order Code3756810
Product RangeM75
Technical Datasheet
Accessory TypeJumper Socket
For Use WithHarwin M20 Series PCB Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeM75
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
M75
For Use With
Harwin M20 Series PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001