Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY5.140 (CNY5.8082) |
25+ | CNY4.810 (CNY5.4353) |
50+ | CNY4.580 (CNY5.1754) |
100+ | CNY4.360 (CNY4.9268) |
250+ | CNY4.090 (CNY4.6217) |
500+ | CNY3.900 (CNY4.407) |
1000+ | CNY3.710 (CNY4.1923) |
3000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.40 (CNY58.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7681-46
Order Code3756812
Product RangeM76
Accessory TypeJumper Socket
For Use WithHarwin M20 Series PCB Connector
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeM76
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
M76
For Use With
Harwin M20 Series PCB Connector
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002