Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25346
Order Code634608
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for S25346
1 Product Found
Product Overview
The S25346 is an ATE Spring Probe Sleeve/Receptacle for two part spring probe, 7.5mm retaining feature, 9mm wire-wrap tail. For use with P25-XX26 series probe. Contact base is made of phosphor bronze with gold plated termination. It features vertical connector orientation and PC tail/through board connection type.
- Ø1.75mm Recommended hole size
- Suitable for 2.54mm minimum distance between centres
Applications
Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (10-Jun-2022)
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366