Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,007.820 (CNY4,528.8366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,007.82 (CNY4,528.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoZ22-020
Order Code672579
Technical Datasheet
Crimp Tool TypeHand
For Use WithHarwin M22 Series Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z22-020 is a Hand Crimp Tool consists of a ratchet mechanism hand tool and a set of jaws. The jaws comprise of upper and lower crimp dies. The contact is correctly crimped when the tool is free to open at the fully closed position, i.e. when the ratchet releases. It is suitable for M22-30400XX, M22-30500XX, M22-3060006 and M22-3080006 2mm pitch crimp contacts. It can also be used with M22-304 and M22-306 reeled contacts - cut from bandolier first.
Applications
Maintenance & Repair, Commercial, Industrial
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Harwin M22 Series Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54