Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHGRNK2-5FN
Order Code1201799
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHGRNK2-5FN
Order Code1201799
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker Type-
Legend-
Legend Colour-
Marker Colour-
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Marker Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for HGRNK2-5FN
1 Product Found
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
TUK SGACK902S Keystone Coupler
Legend
-
Marker Colour
-
Cable Diameter Max
5mm
Marker Material
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02