Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.260 (CNY156.2338) |
| 10+ | CNY137.080 (CNY154.9004) |
| 25+ | CNY135.890 (CNY153.5557) |
| 100+ | CNY133.290 (CNY150.6177) |
| 250+ | CNY130.630 (CNY147.6119) |
| 500+ | CNY127.960 (CNY144.5948) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY138.26 (CNY156.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-05050.
Order Code2525805
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width4.6mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Cable Tie Type
Standard
Technical Docs (2)
Alternatives for 118-05050.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379