Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04461 MAGMB2-PA66/NDFEBR5-BK
Order Code4694524
Product RangeMAGMB Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.570 (CNY694.4641) |
| 5+ | CNY581.040 (CNY656.5752) |
| 10+ | CNY510.040 (CNY576.3452) |
| 25+ | CNY456.640 (CNY516.0032) |
| 50+ | CNY427.900 (CNY483.527) |
| 100+ | CNY395.670 (CNY447.1071) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY614.57 (CNY694.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04461 MAGMB2-PA66/NDFEBR5-BK
Order Code4694524
Product RangeMAGMB Series
Technical Datasheet
Mount Fixing TypeMagnet
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Length13mm
Width13mm
Height4.1mm
Product RangeMAGMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Magnet
Mount Colour
Black
Length
13mm
Height
4.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Width
13mm
Product Range
MAGMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
