Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04462 MAGMB3-PA66/NDFEBR5-BK
Order Code4694525
Product RangeMAGMB Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.450 (CNY666.0785) |
| 5+ | CNY580.910 (CNY656.4283) |
| 10+ | CNY523.320 (CNY591.3516) |
| 25+ | CNY469.600 (CNY530.648) |
| 50+ | CNY442.170 (CNY499.6521) |
| 100+ | CNY407.010 (CNY459.9213) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY589.45 (CNY666.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04462 MAGMB3-PA66/NDFEBR5-BK
Order Code4694525
Product RangeMAGMB Series
Technical Datasheet
Mount Fixing TypeMagnet
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Length19mm
Width19mm
Height4.3mm
Product RangeMAGMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Magnet
Mount Colour
Black
Length
19mm
Height
4.3mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Width
19mm
Product Range
MAGMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
