Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04468 MAGRA6-PA66/NDFEBR5-BK
Order Code4694527
Product RangeMAGRA Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.430 (CNY662.6659) |
| 5+ | CNY576.680 (CNY651.6484) |
| 10+ | CNY537.600 (CNY607.488) |
| 25+ | CNY509.510 (CNY575.7463) |
| 50+ | CNY489.930 (CNY553.6209) |
| 100+ | CNY473.640 (CNY535.2132) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY586.43 (CNY662.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04468 MAGRA6-PA66/NDFEBR5-BK
Order Code4694527
Product RangeMAGRA Series
Technical Datasheet
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length19mm
External Width19mm
Height9mm
Product RangeMAGRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
19mm
Height
9mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6mm
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
MAGRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001