Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28359 MB3-PA66-WH
Order Code823119
Also Known As5022660329326
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.080 (CNY367.3404) |
| 5+ | CNY322.920 (CNY364.8996) |
| 10+ | CNY320.750 (CNY362.4475) |
| 25+ | CNY318.580 (CNY359.9954) |
| 50+ | CNY312.200 (CNY352.786) |
| 100+ | CNY305.960 (CNY345.7348) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY325.08 (CNY367.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28359 MB3-PA66-WH
Order Code823119
Also Known As5022660329326
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.1mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width3.6mm
Height3.8mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-28359 is a natural colour Cable-tie Mount made of polyamide 6.6. This MB3 square-cut screwable mount is simple to install with a screw or bolt. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. Offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8mm wide. Maximum surface area with adhesive to achieve high pull-off force.
- 4-way entry for cable tie for quicker and more flexible installation
- Screwable fixing mount 19 x 19 natural
- Screw mounting and rivet fixation method (FF)
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Power Management, Logistics, Aerospace, Defence, Military, Agriculture
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
19mm
Height
3.8mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
3.6mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074