Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64404
Order Code9581642
Also Known As5022660178306
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY195.320 (CNY220.7116) |
30+ | CNY189.220 (CNY213.8186) |
100+ | CNY183.440 (CNY207.2872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.32 (CNY220.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64404
Order Code9581642
Also Known As5022660178306
Technical Datasheet
External Diameter - Imperial0.945"
External Diameter - Metric24mm
Reel Length (Imperial)7ft
Reel Length (Metric)2m
Bundle Dia Min - Imperial0.906"
Bundle Dia Max - Imperial1.06"
Bundle Dia Min - Metric23mm
Bundle Dia Max - Metric27mm
Product Overview
The HWPP25/2-BK is a Helawrap Cable Cover made of polypropylene. It is ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap polyamide 6 VO is used wherever fire protection is essential.
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy applicator tool included
- UL94HB Flammability
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
External Diameter - Imperial
0.945"
Reel Length (Imperial)
7ft
Bundle Dia Min - Imperial
0.906"
Bundle Dia Min - Metric
23mm
External Diameter - Metric
24mm
Reel Length (Metric)
2m
Bundle Dia Max - Imperial
1.06"
Bundle Dia Max - Metric
27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2