Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-10600 HEGP06-PET-BK
Order Code4217671
Product RangeHelagaine HEGP Series
Also Known As4031026125657
Your Part Number
Technical Datasheet
2 In Stock
500 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,551.450 (CNY1,753.1385) |
| 5+ | CNY1,509.920 (CNY1,706.2096) |
| 10+ | CNY1,444.070 (CNY1,631.7991) |
| 25+ | CNY1,415.190 (CNY1,599.1647) |
| 50+ | CNY1,386.310 (CNY1,566.5303) |
| 100+ | CNY1,357.430 (CNY1,533.8959) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,551.45 (CNY1,753.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-10600 HEGP06-PET-BK
Order Code4217671
Product RangeHelagaine HEGP Series
Also Known As4031026125657
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter4mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGP Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGP Series
Sleeving Material
PE (Polyester)
Internal Diameter
4mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91