Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-11200 HEGP12-PET-BK
Order Code4217674
Product RangeHelagaine HEGP Series
Also Known As4031026125749
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,886.850 (CNY3,262.1405) |
| 5+ | CNY2,809.590 (CNY3,174.8367) |
| 10+ | CNY2,687.050 (CNY3,036.3665) |
| 25+ | CNY2,633.310 (CNY2,975.6403) |
| 50+ | CNY2,579.570 (CNY2,914.9141) |
| 100+ | CNY2,525.830 (CNY2,854.1879) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,886.85 (CNY3,262.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-11200 HEGP12-PET-BK
Order Code4217674
Product RangeHelagaine HEGP Series
Also Known As4031026125749
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGP Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGP Series
Sleeving Material
PE (Polyester)
Internal Diameter
8mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4