Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-31903 HIS-PACK-19.1/9.5-PO-X-CL
Order Code803649
Also Known As4031026134246
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.710 (CNY234.7123) |
| 10+ | CNY203.560 (CNY230.0228) |
| 25+ | CNY199.410 (CNY225.3333) |
| 100+ | CNY195.250 (CNY220.6325) |
| 250+ | CNY191.100 (CNY215.943) |
| 500+ | CNY186.940 (CNY211.2422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.71 (CNY234.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-31903 HIS-PACK-19.1/9.5-PO-X-CL
Order Code803649
Also Known As4031026134246
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The 300-31903 is a transparent Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 2:1 shrink ratio. The HIS-PACK-19.1/9.5 PO-X CL 5 flexible tubing provides a reliable insulation and protects against corrosion and mechanical influences. The tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- 14MPa tensile strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
9.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24