Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64104
Order Code1674234
Also Known AsHWPP8-PP-WH (25)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY502.120 (CNY567.3956) |
15+ | CNY489.860 (CNY553.5418) |
50+ | CNY468.750 (CNY529.6875) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY502.12 (CNY567.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64104
Order Code1674234
Also Known AsHWPP8-PP-WH (25)
Technical Datasheet
External Diameter - Imperial0.315"
External Diameter - Metric8mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.276"
Bundle Dia Max - Imperial0.354"
Bundle Dia Min - Metric7mm
Bundle Dia Max - Metric9mm
Product Overview
The HWPP8 WHITE is a Helawrap Cable Cover made of polypropylene. It is ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap polyamide 6 VO is used wherever fire protection is essential.
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy applicator tool included
- UL94HB Flammability
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
External Diameter - Imperial
0.315"
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.276"
Bundle Dia Min - Metric
7mm
External Diameter - Metric
8mm
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.354"
Bundle Dia Max - Metric
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8