Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No231-10300
Order Code1168934
Also Known AsKB3-PA66-BK (100)
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.370 (CNY4.9381) |
100+ | CNY3.900 (CNY4.407) |
500+ | CNY3.150 (CNY3.5595) |
1000+ | CNY2.880 (CNY3.2544) |
2500+ | CNY2.560 (CNY2.8928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.37 (CNY4.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No231-10300
Order Code1168934
Also Known AsKB3-PA66-BK (100)
Technical Datasheet
Accessory TypeBushing
Size (mm)-
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithCable & Pipe Securements
Product Range-
Product Overview
The KB3 is a Cable Clamp suitable for use in domestic appliances to protect and fix cables on entry into the appliance. Acting as both a bush to protect the cable and a stress relief to avoid pulling the wires from their connections the KB range are simple to install using just 1 screw.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Bushing
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Size (mm)
-
For Use With
Cable & Pipe Securements
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007