Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94149 MBT14H-SS316L-ML
Order Code2070775
Product RangeMBT Series
Also Known AsMBT14H-SS316-ML (50)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.870 (CNY704.9731) |
| 5+ | CNY621.330 (CNY702.1029) |
| 10+ | CNY618.780 (CNY699.2214) |
| 25+ | CNY616.230 (CNY696.3399) |
| 50+ | CNY605.050 (CNY683.7065) |
| 100+ | CNY592.950 (CNY670.0335) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY623.87 (CNY704.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94149 MBT14H-SS316L-ML
Order Code2070775
Product RangeMBT Series
Also Known AsMBT14H-SS316-ML (50)
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeMBT Series
Product Overview
The MBT14H is a ball-lock Cable Tie made of stainless steel. The MBT (metal ball bearing tie) has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. It is suitable for use in the most arduous conditions or where additional strength, fire resistance and chemical resistance properties. It can be applied using MK9SST and KST-STG200 tools.
- Non-burning
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
Cable Tie Colour
Silver
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087
