Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01667 MCTPP50L-PPMD-BU
Order Code2545651
Product RangeMCT Series
Also Known AsMCTPP50L-PPMP-BU (100)
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.610 (CNY273.0193) |
| 5+ | CNY240.000 (CNY271.200) |
| 10+ | CNY238.390 (CNY269.3807) |
| 25+ | CNY236.770 (CNY267.5501) |
| 50+ | CNY232.040 (CNY262.2052) |
| 100+ | CNY227.400 (CNY256.962) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY241.61 (CNY273.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01667 MCTPP50L-PPMD-BU
Order Code2545651
Product RangeMCT Series
Also Known AsMCTPP50L-PPMP-BU (100)
Technical Datasheet
Cable Tie Length390mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength150N
Product RangeMCT Series
Product Overview
MCTPP50L is part of the Metal Content Tie Series, a cable tie specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installation of cabling in and around the manufacturing process.
- High chemical and temperature resistance
- Blue color for easy visual detection
- Greatly reduces risk of contamination
- Magnetic and X-Ray detectable (detection level depending on specific application)
- MCTS ties have very good corrosion resistance
- Usable as part of HACCP process
- PP cable ties tend to float in various liquids
Technical Specifications
Cable Tie Length
390mm
Cable Bundle Diameter Max
110mm
Product Range
MCT Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
150N
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255