Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02003 NGM12-RED
Order Code2499281
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.780 (CNY32.5214) |
| 10+ | CNY27.750 (CNY31.3575) |
| 100+ | CNY26.720 (CNY30.1936) |
| 250+ | CNY26.190 (CNY29.5947) |
| 500+ | CNY25.660 (CNY28.9958) |
| 1000+ | CNY25.120 (CNY28.3856) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY28.78 (CNY32.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02003 NGM12-RED
Order Code2499281
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourRed
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Product Overview
The NGM12-RED from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Red coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M12 size metric thread
- Cable clamp range from 3mm to 6.5mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Red
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06