Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02018 NGM20S-WH
Order Code2499289
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.340 (CNY42.1942) |
| 10+ | CNY37.250 (CNY42.0925) |
| 100+ | CNY37.160 (CNY41.9908) |
| 250+ | CNY37.060 (CNY41.8778) |
| 500+ | CNY36.310 (CNY41.0303) |
| 1000+ | CNY35.590 (CNY40.2167) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY37.34 (CNY42.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02018 NGM20S-WH
Order Code2499289
Technical Datasheet
Thread SizeM20S
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourWhite
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Product Overview
The NGM20S-WH from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- White coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M20S size metric thread
- Cable clamp range from 6mm to 12mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M20S
Cable Diameter Max
12mm
Gland Colour
White
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12