Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS20-PC
Order Code4198380
Product RangePCS-PC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.350 (CNY361.9955) |
| 5+ | CNY263.730 (CNY298.0149) |
| 10+ | CNY239.750 (CNY270.9175) |
| 25+ | CNY225.960 (CNY255.3348) |
| 50+ | CNY215.580 (CNY243.6054) |
| 100+ | CNY206.340 (CNY233.1642) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY320.35 (CNY362.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS20-PC
Order Code4198380
Product RangePCS-PC Series
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic
External Length16.5mm
IP / NEMA RatingIP54
Product RangePCS-PC Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
16.5mm
Product Range
PCS-PC Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001