Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00041
Order Code2070797
Product RangeQ Series
Also Known AsQ30L-PA66-BK (100)
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.760 (CNY100.2988) |
| 10+ | CNY83.420 (CNY94.2646) |
| 100+ | CNY76.330 (CNY86.2529) |
| 250+ | CNY72.350 (CNY81.7555) |
| 500+ | CNY69.620 (CNY78.6706) |
| 1000+ | CNY66.740 (CNY75.4162) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY88.76 (CNY100.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00041
Order Code2070797
Product RangeQ Series
Also Known AsQ30L-PA66-BK (100)
Technical Datasheet
Cable Tie Length200mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength30lb
Product RangeQ Series
Product Overview
The Q30L-PA66-BK-C1 is a Cable Tie made of black polyamide 6.6 (PA66). The Q-tie has not only an innovative but also a revolutionary design. The open head of the cable tie enables a simple and quick installation. Just insert the ergonomically bent tail into the open side of the head and tighten the cable tie. It is designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work. The Q-series cable tie suitable for bundling and securing cables, pipes a.d hoses. The innovative and effective cable tie enables a simple and quick installation.
- Open lock head for quick and easy insertion
- Integrated pre-locking function
- More than 25% faster in application
- Inside serration for a strong hold around bundles
- EVO7, MK3SP, MK3PNSP2 and MK20 Application tools
- Plastic pawl tie closure
- UL94V-2 Flammability
- Integrated pre-locking function
Applications
Industrial
Technical Specifications
Cable Tie Length
200mm
Cable Bundle Diameter Max
50mm
Product Range
Q Series
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
30lb
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1