Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-2S-2C
Order Code1719164
Product RangeDF3
Also Known As543-0003-8-00
Technical Datasheet
46,128 In Stock
Need more?
46128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.381 (CNY0.4305) |
| 1000+ | CNY0.371 (CNY0.4192) |
| 2500+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.345 (CNY0.3898) |
| 10000+ | CNY0.330 (CNY0.3729) |
| 20000+ | CNY0.308 (CNY0.348) |
Price for:Each
Minimum: 100
Multiple: 100
CNY38.10 (CNY43.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-2S-2C
Order Code1719164
Product RangeDF3
Also Known As543-0003-8-00
Technical Datasheet
Product RangeDF3
No. of Positions2Ways
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF3-2S-2C is a 2-contact 1-row 2mm Wire-to-board Connector with crimp contact termination. The DF3 series low profile design socket with 7.5mm mounting height, provide the contact crimping area with the sufficient space and secures the stable crimping operation. The insulator is made of black UL94V-0 polyamide.
- Screw panel mounting style
- IDC wire termination method
Applications
Industrial
Technical Specifications
Product Range
DF3
No. of Positions
2Ways
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001