Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.740 (CNY3.0962) |
| 10000+ | CNY2.610 (CNY2.9493) |
| 15000+ | CNY2.530 (CNY2.8589) |
| 25000+ | CNY2.440 (CNY2.7572) |
Product Information
Product Overview
The DF40 series Board-to-Board and Board-to-FPC Connector with space saving design that has a minimum connector width, yet still retains a sufficient vacuum area for easy pick-and-place mounting. In addition to its space saving design, several stack heights are available and add versatility to any application. Stack heights - 1.5, 2, 2.5, 3, 3.5 and 4mm. Despite its small stature and low profile, the contacts deliver strong contact forces and an effective mating length of 0.45mm on the 1.5mm stacking height. This connector utilizes a locking system that prevents accidental unmating issues and emits a clear tactile click to ensure that mating has been completed. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorbing ribs. Nickel-plated barriers were added to protect the contact areas from potential solder wicking.
- High density mounting
- Multiple stack height options
- High contact reliability
- Reinforced structure with shock absorbing ribs
- Solder wicking prevention
- Contamination resistant design
- High speed signal with noise prevention
- Minimum Width: 3.38mm
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (23-Jan-2024)
0.4mm
24Contacts
Phosphor Bronze
DF40
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate