Print Page
Image is for illustrative purposes only. Please refer to product description.
970 In Stock
Need more?
970 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.130 (CNY29.5269) |
10+ | CNY22.200 (CNY25.086) |
25+ | CNY20.810 (CNY23.5153) |
50+ | CNY19.810 (CNY22.3853) |
100+ | CNY18.870 (CNY21.3231) |
250+ | CNY17.690 (CNY19.9897) |
500+ | CNY17.030 (CNY19.2439) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.13 (CNY29.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH48-50S-0.5SV
Order Code4178445
Technical Datasheet
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Technical Specifications
Pitch Spacing
0.5mm
Contact Position
-
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000645