Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX10A-120P/12-SV(91)
Order Code2498724
Product RangeFunctionMax FX10
Also Known As570-0003-0-91
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1000+ | CNY28.260 (CNY31.9338) |
2000+ | CNY27.600 (CNY31.188) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY28,260.00 (CNY31,933.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX10A-120P/12-SV(91)
Order Code2498724
Product RangeFunctionMax FX10
Also Known As570-0003-0-91
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX10
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX10 series from Hirose are two piece type stacking headers with straight SMT mounting. These connectors with 0.5mm pitch spacing are used to provide electrical interface for OIF 100G long Haul DWDM transmission module (MSA-100GLH). Transmission characteristics have been improved through a design that fixes ground plates to both sides of the headers. Stackable connectors are suitable for high density applications.
- Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 15+Gbps
- Header with guide post and with ground plate
- Signal and ground contacts are arranged in 10:1 ratio
- Number of signal contact is 120 and ground contacts is 12
- Stacking height of 4mm
- Phosphor bronze contacts with gold plating
- Operating temperature range from -55°C to 85°C
- Rated voltage of 50VAC and rated current of 0.3A
- Flammability rating meets UL94 V-0, beige colour liquid crystal polymer (LCP) insulator
- Mating cycles is 50 and maximum contact resistance of 60mohm
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.5mm
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX10
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001