Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-2024SC
Order Code3949501
Product RangeGT25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.470 (CNY6.1811) |
| 20+ | CNY5.250 (CNY5.9325) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.910 (CNY5.5483) |
| 200+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2000+ | CNY3.440 (CNY3.8872) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.70 (CNY61.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-2024SC
Order Code3949501
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithHirose GT25 Series F Connector Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose GT25 Series F Connector Receptacle Housings
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001