Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMS-180(20)
Order Code4706878
Product RangeMS-180 Series
Technical Datasheet
2,950 In Stock
Need more?
2950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY2.840 (CNY3.2092) |
| 25+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.430 (CNY2.7459) |
| 250+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 3000+ | CNY1.940 (CNY2.1922) |
| 9000+ | CNY1.890 (CNY2.1357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.38 (CNY3.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMS-180(20)
Order Code4706878
Product RangeMS-180 Series
Technical Datasheet
Connector TypeSubminiature Coaxial Switch
Connector TypeSubminiature Coaxial Switch
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingSurface Mount
Product RangeMS-180 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Subminiature Coaxial Switch
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
11GHz
Product Range
MS-180 Series
Connector Type
Subminiature Coaxial Switch
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039