Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21P-88P(16)
Order Code1764399
Product RangeTM21P
Also Known As222-2862-9-16
Technical Datasheet
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY2.250 (CNY2.5425) |
20+ | CNY2.210 (CNY2.4973) |
30+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.50 (CNY25.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21P-88P(16)
Order Code1764399
Product RangeTM21P
Also Known As222-2862-9-16
Technical Datasheet
Accessory TypeStrain Relief
For Use WithTM21P Series RJ 45 Plugs
No. of Positions8Ways
Strain Relief MaterialNylon (Polyamide)
Product RangeTM21P
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Removable one piece cover allows easy access to the termination areas
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
8Ways
Product Range
TM21P
For Use With
TM21P Series RJ 45 Plugs
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631