Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y3T-A-100.
Order Code4259928
Product RangeU.FL Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.670 (CNY14.3171) |
| 10+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY9.160 (CNY10.3508) |
| 250+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY8.140 (CNY9.1982) |
| 1000+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.67 (CNY14.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y3T-A-100.
Order Code4259928
Product RangeU.FL Series
Technical Datasheet
Cable Length - Imperial3.93"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Impedance50ohm
Jacket ColourWhite
Product RangeU.FL Series
Technical Specifications
Cable Length - Imperial
3.93"
Coaxial Cable Type
1.13mm
Jacket Colour
White
Cable Length - Metric
100mm
Impedance
50ohm
Product Range
U.FL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575