Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064-2022PCF
Order Code4141979
Product RangeZE064W Series
Technical Datasheet
4,444 In Stock
Need more?
4444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.484 (CNY0.5469) |
| 250+ | CNY0.418 (CNY0.4723) |
| 1000+ | CNY0.396 (CNY0.4475) |
| 2500+ | CNY0.367 (CNY0.4147) |
| 10000+ | CNY0.360 (CNY0.4068) |
| 15000+ | CNY0.345 (CNY0.3898) |
Price for:Each
Minimum: 100
Multiple: 100
CNY48.40 (CNY54.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064-2022PCF
Order Code4141979
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithHirose ZE064W Series ZE064W-8DP-HU/14DP-HU/24DP-HU Automotive Plug Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
ZE064W Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Hirose ZE064W Series ZE064W-8DP-HU/14DP-HU/24DP-HU Automotive Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097