Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064-2022PCF
Order Code4266909
Product RangeZE064W Series
Technical Datasheet
6,560 In Stock
Need more?
6560 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.733 (CNY0.8283) |
| 10+ | CNY0.513 (CNY0.5797) |
| 100+ | CNY0.484 (CNY0.5469) |
| 250+ | CNY0.418 (CNY0.4723) |
| 1000+ | CNY0.396 (CNY0.4475) |
| 2500+ | CNY0.367 (CNY0.4147) |
| 10000+ | CNY0.360 (CNY0.4068) |
| 15000+ | CNY0.345 (CNY0.3898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064-2022PCF
Order Code4266909
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ZE064W Series
Contact Termination Type
Crimp
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
20AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003