Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064-2022SCF
Order Code4141980
Product RangeZE064W Series
Your Part Number
Technical Datasheet
18,398 In Stock
Need more?
98 Next business day delivery available(Shanghai stock)
18300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.267 (CNY0.3017) |
| 1000+ | CNY0.227 (CNY0.2565) |
| 2500+ | CNY0.213 (CNY0.2407) |
| 5000+ | CNY0.209 (CNY0.2362) |
| 10000+ | CNY0.206 (CNY0.2328) |
| 20000+ | CNY0.202 (CNY0.2283) |
Price for:Each
Minimum: 100
Multiple: 100
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064-2022SCF
Order Code4141980
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithHirose ZE064W Series ZE064W-8DS-HU/14DS-HU/24DS-HU Automotive Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
ZE064W Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose ZE064W Series ZE064W-8DS-HU/14DS-HU/24DS-HU Automotive Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092