Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973610100
Order Code4657181
Product RangeASS 4-2 Series
Your Part Number
Technical Datasheet
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.220 (CNY71.4386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.22 (CNY71.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973610100
Order Code4657181
Product RangeASS 4-2 Series
Technical Datasheet
GenderPlug, Receptacle
Connector MountingCable Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeASS 4-2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
973610100 is a touch-protected safety adapter with spring-loaded 4mm safety plug and rigid 2mm safety socket for connection of 2mm safety plugs, 1000V system.
- 1000V AC/DC rated voltage, 10A rated current
- CAT III measurement cat. acc. to IEC 61010
- Brass, nickel plated socket, PA housing
- Temperature range from -15°C to +70°C according to IEC61010
- Black colour safety adapter
Technical Specifications
Gender
Plug, Receptacle
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
ASS 4-2 Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043