Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938115101
Order Code2914952
Product RangeMVLF WS 2/25 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.630 (CNY85.4619) |
| 5+ | CNY66.180 (CNY74.7834) |
| 10+ | CNY64.860 (CNY73.2918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.63 (CNY85.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938115101
Order Code2914952
Product RangeMVLF WS 2/25 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourRed
Current Rating6A
Voltage Rating60VDC
Product RangeMVLF WS 2/25 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Injection-moulded measuring lead at either end 2 mm spring-loaded pin and 2 mm diameter unsprung socket for tower constructions. Highly flexible stranded lead, grip and lead shatter-proof.
- 2 mm F system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
250mm
Current Rating
6A
Product Range
MVLF WS 2/25 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499