Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY491.490 (CNY555.3837) |
Product Information
Product Overview
Test equipment set for safety applications, as accessories for measuring instruments. - KLEPS 2800 Safety clamp type test probe with wide opening grip claws for contacting large measuring areas and leads with large cross-sections, clamping range up to ø 10 mm. - PRUEF 2700 Safety test probe with dual function. Tip for penetrating of oxide layers and 4 mm pin for connecting with 4 mm sockets. - MLS WG 100/1 Safety measuring lead with 4 mm plugs on both sides, one straight and one angled outlet. (length: 100 cm) Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
Contents
KLEPS 2800 safety clamp type test probe (black and red), 1 x test probe PRUEF 2700 (black and red), 1 x measuring lead MLS WG 100/1 (black and red ).
Technical Specifications
KLEPS 2800/PRUEF 2700 Series Black/Red Test Probes, MLS WG 100/1 Series Black/Red Measuring Leads
No SVHC (15-Jan-2018)
MMS 2010 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate