Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.610 (CNY463.9893) |
| 5+ | CNY403.630 (CNY456.1019) |
| 10+ | CNY396.230 (CNY447.7399) |
Product Information
Product Overview
Test equipment set for safety applications, as accessories for measuring instruments. - PRUEF 2700 Safety test probe with dual function. Tip for penetrating of oxide layers and 4 mm pin for connecting with 4 mm sockets. - KLEPS 2600 Safety clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4mm. - MLS WG 100/1 Safety measuring lead with 4 mm plugs on both sides, one straight and one angled outlet. (length: 100 cm) Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
Contents
Test probe PRUEF 2700 (black and red), Clamp-type test probe KLEPS 2600 (black and red), Measuring lead MLS WG 100/1 (black and red).
Technical Specifications
PRUEF 2700/KLEPS 2600 Series Black/Red Test Probes, MLS WG 100/1 Series Black/Red Measuring leads
No SVHC (15-Jan-2018)
MMS 2030 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate