Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.480 (CNY519.2124) |
| 5+ | CNY453.760 (CNY512.7488) |
| 10+ | CNY447.840 (CNY506.0592) |
Product Information
Product Overview
Test equipment set for safety applications, as accessories for measuring instruments. - KLEPS 2600 Safety clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - AK 2 B Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - PL 2600 S Safety measuring lead with dual function safety test probe for penetration of and oxide layers and safety connector with straight outlet. (length: 100 cm) - MLS WG 100/1 Safety measuring lead with 4 mm plugs on both sides, one straight and one angled outlet. (length: 100 cm) Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
Contents
Clamp-type test probe KLEPS 2600 (black and red), Alligator clip AK 2 B (black and red), Test lead PL 2600 S (black and red), Measuring lead MLS WG 100/1 (black and red).
Technical Specifications
KLEPS 2600 Series B/R Probes, AK 2 B Series B/R Clips, PL 2600 S & MLS WG 100/1 Series B/R Leads
No SVHC (15-Jan-2018)
MMS 2040 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate