Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972405103
Order Code2914921
Product RangeAK 2 B 2540 I Series
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.430 (CNY124.7859) |
| 10+ | CNY108.970 (CNY123.1361) |
| 25+ | CNY108.370 (CNY122.4581) |
| 50+ | CNY105.660 (CNY119.3958) |
| 100+ | CNY103.640 (CNY117.1132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.43 (CNY124.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972405103
Order Code2914921
Product RangeAK 2 B 2540 I Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating32A
Jaw Opening Max30mm
Insulator ColourYellow
Product RangeAK 2 B 2540 I Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Contact-protected, high-strength, wide-opening alligator clip. Clamping range up to 30mm bolt diameter. Solid wire clip, U-shaped and fine wire section. Nickel-plated brass connecting socket, pluggable with 4mm safety measuring leads.
- 4 mm safety system
- Crocodile clips
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
30mm
Product Range
AK 2 B 2540 I Series
Current Rating
32A
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04