Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972405188
Order Code2914923
Product RangeAK 2 B 2540 I Series
Your Part Number
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.810 (CNY99.2253) |
| 10+ | CNY87.260 (CNY98.6038) |
| 25+ | CNY86.530 (CNY97.7789) |
| 50+ | CNY84.950 (CNY95.9935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.81 (CNY99.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972405188
Order Code2914923
Product RangeAK 2 B 2540 I Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating32A
Jaw Opening Max30mm
Insulator ColourGreen, Yellow
Product RangeAK 2 B 2540 I Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Contact-protected, high-strength, wide-opening alligator clip. Clamping range up to 30mm bolt diameter. Solid wire clip, U-shaped and fine wire section. Nickel-plated brass connecting socket, pluggable with 4mm safety measuring leads.
- 4 mm safety system
- Crocodile clips
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
30mm
Product Range
AK 2 B 2540 I Series
Current Rating
32A
Insulator Colour
Green, Yellow
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04