Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425012
Order Code2914942
Product RangePL 2600 SIL S W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.540 (CNY208.5302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.54 (CNY208.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425012
Order Code2914942
Product RangePL 2600 SIL S W Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating16A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product RangePL 2600 SIL S W Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Test probe set as accessory for measuring devices. - PL 2600 S W Set / PL 2600 SIL S W Set Safety silicone measuring lead with dual function safety test probe for penetration of oxide layers and safety connector (Ø 4 mm) with right-angled outlet. Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
Contents
Test lead with integrated probe PL 2600 SIL S W (black and red).
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
PL 2600 SIL S W Series
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
16A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075