Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972604001
Order Code2914924
Product RangePMS 4 LMLH Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY703.000 (CNY794.390) |
| 5+ | CNY677.980 (CNY766.1174) |
| 10+ | CNY651.850 (CNY736.5905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY703.00 (CNY794.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972604001
Order Code2914924
Product RangePMS 4 LMLH Series
Technical Datasheet
Kit Contents1 x Laboratory Test Lead Holder, MLN 100/1 Series 2 x Black/Blue/Green/Red/Yellow Measuring Leads
Product RangePMS 4 LMLH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Laboratory test lead holder with 10 measuring leads from 4 mm safety system. - LMLH 50 Laboratory test lead holder with 30 plastic brackets and fastening kit for up to 100 measuring leads. - MLN 100/1 Safety test lead with 4 mm safety plugs on both sides with onward connection capability. (length: 100 cm) Please find further technical details on individual product data sheets.
- 4 mm system
- Set
Contents
Test lead holder, 2 x measuring lead MLN 100/1 (black, red, blue, yellow, green).
Technical Specifications
Kit Contents
1 x Laboratory Test Lead Holder, MLN 100/1 Series 2 x Black/Blue/Green/Red/Yellow Measuring Leads
SVHC
No SVHC (15-Jan-2018)
Product Range
PMS 4 LMLH Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.832795